Part Details for HQCCHA5R6CA11A by Kyocera AVX Components
Overview of HQCCHA5R6CA11A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HQCCHA5R6CA11A
HQCCHA5R6CA11A CAD Models
HQCCHA5R6CA11A Part Data Attributes
|
HQCCHA5R6CA11A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
HQCCHA5R6CA11A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 2325, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2325 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.3 mm | |
JESD-609 Code | e4 | |
Length | 5.84 mm | |
Manufacturer Series | HQCC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.4643% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 4.4643% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Series | HQC | |
Size Code | 2325 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for HQCCHA5R6CA11A
This table gives cross-reference parts and alternative options found for HQCCHA5R6CA11A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQCCHA5R6CA11A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQCCHA5R6CA19A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 2325, CHIP, ROHS COMPLIANT | Kyocera AVX Components | HQCCHA5R6CA11A vs HQCCHA5R6CA19A |
HQCCHA5R6CAT9A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 2325, CHIP, ROHS COMPLIANT | Kyocera AVX Components | HQCCHA5R6CA11A vs HQCCHA5R6CAT9A |
HQCCHA5R6CA13A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 2325, CHIP, ROHS COMPLIANT | Kyocera AVX Components | HQCCHA5R6CA11A vs HQCCHA5R6CA13A |
HQCCHA5R6CAJ1A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 2325, CHIP | Kyocera AVX Components | HQCCHA5R6CA11A vs HQCCHA5R6CAJ1A |
HQCCHA5R6CAJ9A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 2325, CHIP | Kyocera AVX Components | HQCCHA5R6CA11A vs HQCCHA5R6CAJ9A |