Part Details for HQCCHA250KAT3A by Kyocera AVX Components
Overview of HQCCHA250KAT3A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HQCCHA250KAT3A
HQCCHA250KAT3A CAD Models
HQCCHA250KAT3A Part Data Attributes
|
HQCCHA250KAT3A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
HQCCHA250KAT3A
Kyocera AVX Components
CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000025uF, SURFACE MOUNT, 2325, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2325 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000025 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | HQCC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 2325 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for HQCCHA250KAT3A
This table gives cross-reference parts and alternative options found for HQCCHA250KAT3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQCCHA250KAT3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQCCHA250KAJ1A | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000025uF, SURFACE MOUNT, 2325, CHIP | Kyocera AVX Components | HQCCHA250KAT3A vs HQCCHA250KAJ1A |
HQCCHA250KA11A | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000025uF, SURFACE MOUNT, 2325, CHIP, ROHS COMPLIANT | Kyocera AVX Components | HQCCHA250KAT3A vs HQCCHA250KA11A |
HQCCHA250KA19A | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000025uF, SURFACE MOUNT, 2325, CHIP, ROHS COMPLIANT | Kyocera AVX Components | HQCCHA250KAT3A vs HQCCHA250KA19A |
HQCCHA250KA13A | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000025uF, SURFACE MOUNT, 2325, CHIP, ROHS COMPLIANT | Kyocera AVX Components | HQCCHA250KAT3A vs HQCCHA250KA13A |