Part Details for HQCCHA110FA11A by Kyocera AVX Components
Overview of HQCCHA110FA11A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HQCCHA110FA11A
HQCCHA110FA11A CAD Models
HQCCHA110FA11A Part Data Attributes
|
HQCCHA110FA11A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
HQCCHA110FA11A
Kyocera AVX Components
CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000011uF, SURFACE MOUNT, 2325, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2325 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 2325 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for HQCCHA110FA11A
This table gives cross-reference parts and alternative options found for HQCCHA110FA11A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQCCHA110FA11A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQCCHA110FAJ1A | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000011uF, SURFACE MOUNT, 2325, CHIP | Kyocera AVX Components | HQCCHA110FA11A vs HQCCHA110FAJ1A |
HQCCHA110FA13A | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000011uF, SURFACE MOUNT, 2325, CHIP | Kyocera AVX Components | HQCCHA110FA11A vs HQCCHA110FA13A |
HQCCHA110FAT9A | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000011uF, SURFACE MOUNT, 2325, CHIP, ROHS COMPLIANT | Kyocera AVX Components | HQCCHA110FA11A vs HQCCHA110FAT9A |
HQCCHA110FAT3A | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000011uF, SURFACE MOUNT, 2325, CHIP, ROHS COMPLIANT | Kyocera AVX Components | HQCCHA110FA11A vs HQCCHA110FAT3A |
HQCCHA110FAJ3A | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000011uF, SURFACE MOUNT, 2325, CHIP | Kyocera AVX Components | HQCCHA110FA11A vs HQCCHA110FAJ3A |
HQCCHA110FAJ9A | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000011uF, SURFACE MOUNT, 2325, CHIP | Kyocera AVX Components | HQCCHA110FA11A vs HQCCHA110FAJ9A |