Part Details for HQ1007F7320T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of HQ1007F7320T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HQ1007F7320T5E
HQ1007F7320T5E CAD Models
HQ1007F7320T5E Part Data Attributes
|
HQ1007F7320T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HQ1007F7320T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, 0.75W, 732ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 125 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 732 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for HQ1007F7320T5E
This table gives cross-reference parts and alternative options found for HQ1007F7320T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQ1007F7320T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2HTBK7320F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 732ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | HQ1007F7320T5E vs RK73H2HTBK7320F |
RK73HW2HLTEB7320F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 732ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | HQ1007F7320T5E vs RK73HW2HLTEB7320F |
RC2010F7320-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | HQ1007F7320T5E vs RC2010F7320-07-RG70 |
RK73HW2HTTEB7320F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 732ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | HQ1007F7320T5E vs RK73HW2HTTEB7320F |
201007F7320T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | HQ1007F7320T5E vs 201007F7320T4E |
RMGW50K7320FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | HQ1007F7320T5E vs RMGW50K7320FB |
9C2010127320FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 732ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | HQ1007F7320T5E vs 9C2010127320FKPF5 |
CAR20F7320CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | HQ1007F7320T5E vs CAR20F7320CT |
RK73HW2HLTED7320F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | HQ1007F7320T5E vs RK73HW2HLTED7320F |
RC2010FK-07732RP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | HQ1007F7320T5E vs RC2010FK-07732RP |