Part Details for HQ07S3F2433T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of HQ07S3F2433T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HQ07S3F2433T5E
HQ07S3F2433T5E CAD Models
HQ07S3F2433T5E Part Data Attributes
|
HQ07S3F2433T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HQ07S3F2433T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, 0.333W, 243000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 125 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 243000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for HQ07S3F2433T5E
This table gives cross-reference parts and alternative options found for HQ07S3F2433T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQ07S3F2433T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-10FH6--243K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 243000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | HQ07S3F2433T5E vs CR-10FH6--243K |
WCR1210-243KFA | Fixed Resistor, 0.25W, 243000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TT Electronics Resistors | HQ07S3F2433T5E vs WCR1210-243KFA |
CR1210AFX-2433EAS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 243000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | HQ07S3F2433T5E vs CR1210AFX-2433EAS |
1210W4F2433C1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | HQ07S3F2433T5E vs 1210W4F2433C1 |
1210W4F2433T1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | HQ07S3F2433T5E vs 1210W4F2433T1 |
MC1210-2433-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 243000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | HQ07S3F2433T5E vs MC1210-2433-FBQ |
CRG1210-U-2433FT | Fixed Resistor, 0.33W, 243000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | HQ07S3F2433T5E vs CRG1210-U-2433FT |
1210S3F2433B1E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 243000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | HQ07S3F2433T5E vs 1210S3F2433B1E |
MC1210-2433-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 243000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | HQ07S3F2433T5E vs MC1210-2433-FB101 |
WR10X2433FTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 243000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | HQ07S3F2433T5E vs WR10X2433FTR |