Part Details for HQ06S4F178KTEE by Royal Electronic Factory (Thailand) Co Ltd
Overview of HQ06S4F178KTEE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HQ06S4F178KTEE
HQ06S4F178KTEE CAD Models
HQ06S4F178KTEE Part Data Attributes
|
HQ06S4F178KTEE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HQ06S4F178KTEE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, 0.25W, 1.78ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.78 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for HQ06S4F178KTEE
This table gives cross-reference parts and alternative options found for HQ06S4F178KTEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQ06S4F178KTEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM12R-1R78-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.78ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1206, | RFE International Inc | HQ06S4F178KTEE vs RM12R-1R78-F |
TFA1206W1R78F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 1.78ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | HQ06S4F178KTEE vs TFA1206W1R78F-T5 |
MC1206-1R78-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.78ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | HQ06S4F178KTEE vs MC1206-1R78-FBW |
MC1206-1R78-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.78ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | HQ06S4F178KTEE vs MC1206-1R78-FTQ |
MC1206-1R78-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.78ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | HQ06S4F178KTEE vs MC1206-1R78-FTW |
NRC12F1R78TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.78ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | HQ06S4F178KTEE vs NRC12F1R78TRF |
WCR1206LF-1R78-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.78ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | HQ06S4F178KTEE vs WCR1206LF-1R78-F-P-LT |
RK73H2BXTED1R78F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.78ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1206, | KOA Speer Electronics Inc | HQ06S4F178KTEE vs RK73H2BXTED1R78F |
HQ06S4F178KT4E | Fixed Resistor, 0.25W, 1.78ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | HQ06S4F178KTEE vs HQ06S4F178KT4E |
HQ06S4F178KTCE | Fixed Resistor, 0.25W, 1.78ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | HQ06S4F178KTEE vs HQ06S4F178KTCE |