Part Details for HQ05WAJ039JT5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of HQ05WAJ039JT5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HQ05WAJ039JT5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-HQ05WAJ039JT5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC HQ05 0805 1/10W 5% T/R-5000 RoHS: Compliant | 0 |
|
$0.0040 / $0.0060 | Order Now |
Part Details for HQ05WAJ039JT5E
HQ05WAJ039JT5E CAD Models
HQ05WAJ039JT5E Part Data Attributes
|
HQ05WAJ039JT5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HQ05WAJ039JT5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, 0.1W, 3.9ohm, 150V, 5% +/-Tol, -400,400ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for HQ05WAJ039JT5E
This table gives cross-reference parts and alternative options found for HQ05WAJ039JT5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQ05WAJ039JT5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFR10EZPJ3R9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.9ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | HQ05WAJ039JT5E vs SFR10EZPJ3R9 |
HQ05WAJ039JT4E | Fixed Resistor, 0.1W, 3.9ohm, 150V, 5% +/-Tol, -400,400ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | HQ05WAJ039JT5E vs HQ05WAJ039JT4E |
0805WAJ039JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | HQ05WAJ039JT5E vs 0805WAJ039JT5E |
HQ05S8J039JT5E | Fixed Resistor, 0.125W, 3.9ohm, 150V, 5% +/-Tol, -400,400ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | HQ05WAJ039JT5E vs HQ05S8J039JT5E |
HQ05S8J039JTCE | Fixed Resistor, 0.125W, 3.9ohm, 150V, 5% +/-Tol, -400,400ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | HQ05WAJ039JT5E vs HQ05S8J039JTCE |
HQ05WAJ039JTCE | Fixed Resistor, 0.1W, 3.9ohm, 150V, 5% +/-Tol, -400,400ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | HQ05WAJ039JT5E vs HQ05WAJ039JTCE |
HQ05S8J039JT4E | Fixed Resistor, 0.125W, 3.9ohm, 150V, 5% +/-Tol, -400,400ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | HQ05WAJ039JT5E vs HQ05S8J039JT4E |
MCR10EZPJ3R9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.9ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | HQ05WAJ039JT5E vs MCR10EZPJ3R9 |