Part Details for HQ05WAF3924TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of HQ05WAF3924TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HQ05WAF3924TCE
HQ05WAF3924TCE CAD Models
HQ05WAF3924TCE Part Data Attributes
|
HQ05WAF3924TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HQ05WAF3924TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, 0.1W, 3920000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3920000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for HQ05WAF3924TCE
This table gives cross-reference parts and alternative options found for HQ05WAF3924TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQ05WAF3924TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PWC-PWC0805LF-3924-F | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3920000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | HQ05WAF3924TCE vs PWC-PWC0805LF-3924-F |
HQ05WAF3924TEE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.1W, 3920000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | HQ05WAF3924TCE vs HQ05WAF3924TEE |
HQ05WAF3924T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.1W, 3920000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | HQ05WAF3924TCE vs HQ05WAF3924T5E |
RCS2012F3924AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3920000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | HQ05WAF3924TCE vs RCS2012F3924AS |
HQ05S8F3924TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.125W, 3920000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | HQ05WAF3924TCE vs HQ05S8F3924TCE |
PWC-PWC0805-3924-F | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3920000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | HQ05WAF3924TCE vs PWC-PWC0805-3924-F |
HQ05S8F3924T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.125W, 3920000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | HQ05WAF3924TCE vs HQ05S8F3924T5E |
CRG0805F3M92 | TE Connectivity | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3920000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | HQ05WAF3924TCE vs CRG0805F3M92 |
RCS2012F3924ES | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3920000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | HQ05WAF3924TCE vs RCS2012F3924ES |
PWC0805-3M92F | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 3920000ohm, SURFACE MOUNT, 0805, CHIP | HQ05WAF3924TCE vs PWC0805-3M92F |