HQ05WAF1474T4E
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, 0.1W, 1470000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,

Overview of HQ05WAF1474T4E by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HQ05WAF1474T4E by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HQ05WAF1474T4E by Royal Electronic Factory (Thailand) Co Ltd

HQ05WAF1474T4E
Royal Electronic Factory (Thailand) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR
Rated Power Dissipation (P)
0.1 W
Rated Temperature
125 °C
Reference Standard
AEC-Q200
Resistance
1470000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. HQ05WAF1474T4E
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, 0.1W, 1470000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
    VS

Alternate Parts for HQ05WAF1474T4E

This table gives cross-reference parts and alternative options found for HQ05WAF1474T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQ05WAF1474T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC0.1W08051%1M47 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1470000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, SPC Multicomp HQ05WAF1474T4E vs MC0.1W08051%1M47
ERJ6ENF1474V Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Panasonic Electronic Components HQ05WAF1474T4E vs ERJ6ENF1474V
MCR10FZHF1474 RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 1470000ohm, SURFACE MOUNT, 0805, CHIP ROHM Semiconductor HQ05WAF1474T4E vs MCR10FZHF1474
RMC1/10K1474FB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kamaya Inc HQ05WAF1474T4E vs RMC1/10K1474FB
RMC20K1474FTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc HQ05WAF1474T4E vs RMC20K1474FTP
0805W8F1474T5E Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Royal Electronic Factory (Thailand) Co Ltd HQ05WAF1474T4E vs 0805W8F1474T5E
WCR0805-1M47FI Fixed Resistor, 0.125W, 1470000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors HQ05WAF1474T4E vs WCR0805-1M47FI
HQ05WAF1474T5E Fixed Resistor, 0.1W, 1470000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd HQ05WAF1474T4E vs HQ05WAF1474T5E
WCR0805-1M47FA Fixed Resistor, 0.125W, 1470000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors HQ05WAF1474T4E vs WCR0805-1M47FA
PWC-PWC0805LF-1474-F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, TT Electronics Resistors HQ05WAF1474T4E vs PWC-PWC0805LF-1474-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HQ05WAF1474T4E by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HQ05WAF1474T4E by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of HQ05WAF1474T4E would you like to use for your alert(s)?
  • Please alert me when HQ05WAF1474T4E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HQ05WAF1474T4E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HQ05WAF1474T4E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HQ05WAF1474T4E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HQ05WAF1474T4E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HQ05WAF1474T4E by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: