Part Details for HQ05S8J0825T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of HQ05S8J0825T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HQ05S8J0825T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-HQ05S8J0825T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC HQ05 0805 1/8W-S 5% T/R-5000 RoHS: Compliant | 0 |
|
$0.0040 / $0.0060 | Order Now |
Part Details for HQ05S8J0825T5E
HQ05S8J0825T5E CAD Models
HQ05S8J0825T5E Part Data Attributes
|
HQ05S8J0825T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HQ05S8J0825T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, 0.125W, 8200000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Qualifications | AEC-Q200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for HQ05S8J0825T5E
This table gives cross-reference parts and alternative options found for HQ05S8J0825T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQ05S8J0825T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS2012J825AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | HQ05S8J0825T5E vs RCS2012J825AS |
HQ05WAJ0825TEE | Fixed Resistor, 0.1W, 8200000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | HQ05S8J0825T5E vs HQ05WAJ0825TEE |
0805WAJ0825T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | HQ05S8J0825T5E vs 0805WAJ0825T5E |
HQ05S8J0825T4E | Fixed Resistor, 0.125W, 8200000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | HQ05S8J0825T5E vs HQ05S8J0825T4E |
HQ05S8J0825TCE | Fixed Resistor, 0.125W, 8200000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | HQ05S8J0825T5E vs HQ05S8J0825TCE |
CRGCQ0805J8M2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | TE Connectivity | HQ05S8J0825T5E vs CRGCQ0805J8M2 |
HQ05WAJ0825T5E | Fixed Resistor, 0.1W, 8200000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | HQ05S8J0825T5E vs HQ05WAJ0825T5E |
RCS2012J825CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | HQ05S8J0825T5E vs RCS2012J825CS |
0805S8J0825T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | HQ05S8J0825T5E vs 0805S8J0825T5E |
9C08052A8204JLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | HQ05S8J0825T5E vs 9C08052A8204JLPFT |