HQ05S8J0363TCE
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, 0.125W, 36000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805,

Overview of HQ05S8J0363TCE by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HQ05S8J0363TCE by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HQ05S8J0363TCE by Royal Electronic Factory (Thailand) Co Ltd

HQ05S8J0363TCE
Royal Electronic Factory (Thailand) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR
Rated Power Dissipation (P)
0.125 W
Rated Temperature
125 °C
Reference Standard
AEC-Q200
Resistance
36000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. HQ05S8J0363TCE
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, 0.125W, 36000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805,
    VS

Alternate Parts for HQ05S8J0363TCE

This table gives cross-reference parts and alternative options found for HQ05S8J0363TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQ05S8J0363TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HQ05WAJ0363T4E Fixed Resistor, 0.1W, 36000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd HQ05S8J0363TCE vs HQ05WAJ0363T4E
PWC0805-36KJ RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 100ppm, 36000ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Welwyn Components HQ05S8J0363TCE vs PWC0805-36KJ
HQ05WAJ0363TEE Fixed Resistor, 0.1W, 36000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd HQ05S8J0363TCE vs HQ05WAJ0363TEE
0805WAJ0363T5E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd HQ05S8J0363TCE vs 0805WAJ0363T5E
HQ05S8J0363TEE Fixed Resistor, 0.125W, 36000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd HQ05S8J0363TCE vs HQ05S8J0363TEE
RMSW20K363JB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc HQ05S8J0363TCE vs RMSW20K363JB
NQ05W8J0363T5E Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Royal Electronic Factory (Thailand) Co Ltd HQ05S8J0363TCE vs NQ05W8J0363T5E
PWC0805-36KJ Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors HQ05S8J0363TCE vs PWC0805-36KJ
0805W8J0363T5E Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Royal Electronic Factory (Thailand) Co Ltd HQ05S8J0363TCE vs 0805W8J0363T5E
CRGCQ0805J36K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 TE Connectivity HQ05S8J0363TCE vs CRGCQ0805J36K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HQ05S8J0363TCE by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HQ05S8J0363TCE by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of HQ05S8J0363TCE would you like to use for your alert(s)?
  • Please alert me when HQ05S8J0363TCE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HQ05S8J0363TCE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HQ05S8J0363TCE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HQ05S8J0363TCE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HQ05S8J0363TCE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HQ05S8J0363TCE by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: