Part Details for HQ03SAF1914TEE by Royal Electronic Factory (Thailand) Co Ltd
Overview of HQ03SAF1914TEE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HQ03SAF1914TEE
HQ03SAF1914TEE CAD Models
HQ03SAF1914TEE Part Data Attributes
|
HQ03SAF1914TEE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HQ03SAF1914TEE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, 0.1W, 1910000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1910000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for HQ03SAF1914TEE
This table gives cross-reference parts and alternative options found for HQ03SAF1914TEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQ03SAF1914TEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ03SAF1914TCE | Fixed Resistor, 0.1W, 1910000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HQ03SAF1914TEE vs HQ03SAF1914TCE |
CHP0603100PPM1.91M1%GE4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1910000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | HQ03SAF1914TEE vs CHP0603100PPM1.91M1%GE4 |
9C06031A1914FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1910000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | HQ03SAF1914TEE vs 9C06031A1914FKAFT |
232270411915 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1910000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | HQ03SAF1914TEE vs 232270411915 |
MCR03MZPFX1914 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1910000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | HQ03SAF1914TEE vs MCR03MZPFX1914 |
FCF03FT-28E-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1910000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | HQ03SAF1914TEE vs FCF03FT-28E-W |
SFR03EZPF1914 | Fixed Resistor, 0.1W, 1910000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | HQ03SAF1914TEE vs SFR03EZPF1914 |
RGC1/16K1914FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1910000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | HQ03SAF1914TEE vs RGC1/16K1914FB |
RGC1/16K1914FTP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1910000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | HQ03SAF1914TEE vs RGC1/16K1914FTP |
AF0603FR-101M91L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1910000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | HQ03SAF1914TEE vs AF0603FR-101M91L |