Datasheets
HQ03SAF1500T5E by: Royal Electronic Factory (Thailand) Co Ltd

Fixed Resistor, 0.1W, 150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,

Part Details for HQ03SAF1500T5E by Royal Electronic Factory (Thailand) Co Ltd

Overview of HQ03SAF1500T5E by Royal Electronic Factory (Thailand) Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for HQ03SAF1500T5E

Part # Distributor Description Stock Price Buy
DISTI # 303-HQ03SAF1500T5E
Mouser Electronics Thick Film Resistors - SMD RMC HQ03 0603 1/10W-S 1% T/R-5000 RoHS: Compliant 0
  • 5,000 $0.0040
$0.0040 Order Now

Part Details for HQ03SAF1500T5E

HQ03SAF1500T5E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HQ03SAF1500T5E Part Data Attributes

HQ03SAF1500T5E Royal Electronic Factory (Thailand) Co Ltd
Buy Now Datasheet
Compare Parts:
HQ03SAF1500T5E Royal Electronic Factory (Thailand) Co Ltd Fixed Resistor, 0.1W, 150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 150 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for HQ03SAF1500T5E

This table gives cross-reference parts and alternative options found for HQ03SAF1500T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQ03SAF1500T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RMCS1/161501%R Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc HQ03SAF1500T5E vs RMCS1/161501%R
9C06031A1500FKPF3 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, YAGEO Corporation HQ03SAF1500T5E vs 9C06031A1500FKPF3
RK73H1JRTTDB1500F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, KOA Speer Electronics Inc HQ03SAF1500T5E vs RK73H1JRTTDB1500F
FCF03FT1500 RES,SMT,THICK FILM,150 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE Prosperity Dielectrics Co Ltd HQ03SAF1500T5E vs FCF03FT1500
NRCS06F1500TRF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT NIC Components Corp HQ03SAF1500T5E vs NRCS06F1500TRF
FCF03FW-1500 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Prosperity Dielectrics Co Ltd HQ03SAF1500T5E vs FCF03FW-1500
WR06X1500FDLV Fixed Resistor, 0.1W, 150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Walsin Technology Corporation HQ03SAF1500T5E vs WR06X1500FDLV
FWF03FV-1500 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Prosperity Dielectrics Co Ltd HQ03SAF1500T5E vs FWF03FV-1500
RMNW16K1500FB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc HQ03SAF1500T5E vs RMNW16K1500FB
TSR3GTF1500V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Tateyama Kagaku Group HQ03SAF1500T5E vs TSR3GTF1500V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HQ03SAF1500T5E by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HQ03SAF1500T5E by Royal Electronic Factory (Thailand) Co Ltd

  • Please alert me when HQ03SAF1500T5E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HQ03SAF1500T5E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HQ03SAF1500T5E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HQ03SAF1500T5E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HQ03SAF1500T5E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HQ03SAF1500T5E by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: