Part Details for HQ03SAF110KTCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of HQ03SAF110KTCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HQ03SAF110KTCE
HQ03SAF110KTCE CAD Models
HQ03SAF110KTCE Part Data Attributes
|
HQ03SAF110KTCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HQ03SAF110KTCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, 0.1W, 1.1ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for HQ03SAF110KTCE
This table gives cross-reference parts and alternative options found for HQ03SAF110KTCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQ03SAF110KTCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS06FT1R10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.1ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | HQ03SAF110KTCE vs RMS06FT1R10 |
WR06W1R10FQLV | Fixed Resistor, 0.1W, 1.1ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | HQ03SAF110KTCE vs WR06W1R10FQLV |
WCR0603LF-1R10-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.1ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | HQ03SAF110KTCE vs WCR0603LF-1R10-F-P-LT |
NRC06F1R10TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.1ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | HQ03SAF110KTCE vs NRC06F1R10TRF |
HQ03WGF110KT5E | Fixed Resistor, 0.0625W, 1.1ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HQ03SAF110KTCE vs HQ03WGF110KT5E |
HQ03WGF110KTCE | Fixed Resistor, 0.0625W, 1.1ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HQ03SAF110KTCE vs HQ03WGF110KTCE |
WR06W1R10FBLV | Fixed Resistor, 0.1W, 1.1ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | HQ03SAF110KTCE vs WR06W1R10FBLV |
WR06W1R10FTLV | Fixed Resistor, 0.1W, 1.1ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | HQ03SAF110KTCE vs WR06W1R10FTLV |
NRC06F1R10TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.1ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | HQ03SAF110KTCE vs NRC06F1R10TR10F |
RM06FLN1R10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.1ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0603, | TA-I Technology Co Ltd | HQ03SAF110KTCE vs RM06FLN1R10 |