There are no models available for this part yet.
Overview of HQ02WGJ0433TCE by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HQ02WGJ0433TCE by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
303-HQ02WGJ0433TCE
|
Mouser Electronics | Thick Film Resistors - SMD 1/16W 0.05 43K RoHS: Compliant | 0 |
|
$0.0020 | Order Now |
CAD Models for HQ02WGJ0433TCE by Royal Electronic Factory (Thailand) Co Ltd
Part Data Attributes for HQ02WGJ0433TCE by Royal Electronic Factory (Thailand) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROYAL ELECTRONIC FTY CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
43000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for HQ02WGJ0433TCE
This table gives cross-reference parts and alternative options found for HQ02WGJ0433TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQ02WGJ0433TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDI040243K5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43000ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | HQ02WGJ0433TCE vs CDI040243K5%100PPM/KNS |
232270587433 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 43000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | HQ02WGJ0433TCE vs 232270587433 |
AF0402JR-1343KL | Fixed Resistor, 0.0625W, 43000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | HQ02WGJ0433TCE vs AF0402JR-1343KL |
RMNW10K433JTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | HQ02WGJ0433TCE vs RMNW10K433JTH |
RC0402JR-0743KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 43000ohm, 50V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | HQ02WGJ0433TCE vs RC0402JR-0743KP |
RC0402J433-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 43000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | HQ02WGJ0433TCE vs RC0402J433-07-T70 |
RMCS0402JT43K0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | HQ02WGJ0433TCE vs RMCS0402JT43K0 |
SR0402JR-1343KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 43000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | HQ02WGJ0433TCE vs SR0402JR-1343KL |
CR0402TT100Y43K+-5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 43000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | HQ02WGJ0433TCE vs CR0402TT100Y43K+-5% |
RMCS0402JG43K0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | HQ02WGJ0433TCE vs RMCS0402JG43K0-HP |