Part Details for HQ02WGJ0431TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of HQ02WGJ0431TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HQ02WGJ0431TCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-HQ02WGJ0431TCE
|
Mouser Electronics | Thick Film Resistors - SMD 1/16W 0.05 430R RoHS: Compliant | 0 |
|
$0.0020 | Order Now |
Part Details for HQ02WGJ0431TCE
HQ02WGJ0431TCE CAD Models
HQ02WGJ0431TCE Part Data Attributes
|
HQ02WGJ0431TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HQ02WGJ0431TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, 0.0625W, 430ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for HQ02WGJ0431TCE
This table gives cross-reference parts and alternative options found for HQ02WGJ0431TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQ02WGJ0431TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRGCQ0402J430R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | HQ02WGJ0431TCE vs CRGCQ0402J430R |
SR0402JR-13430RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | HQ02WGJ0431TCE vs SR0402JR-13430RL |
232270512431L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | HQ02WGJ0431TCE vs 232270512431L |
9C04021A4300JKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | HQ02WGJ0431TCE vs 9C04021A4300JKAF3 |
9C04021A4300JKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | HQ02WGJ0431TCE vs 9C04021A4300JKPF4 |
RMNW10K431JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | HQ02WGJ0431TCE vs RMNW10K431JB |
HP02WAJ0431TEE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HQ02WGJ0431TCE vs HP02WAJ0431TEE |
AR0402JR-07430R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | HQ02WGJ0431TCE vs AR0402JR-07430R |
CR-02JPF--430R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | HQ02WGJ0431TCE vs CR-02JPF--430R |
MR04X431JBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | HQ02WGJ0431TCE vs MR04X431JBL |