Part Details for HQ02WGJ0200T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of HQ02WGJ0200T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HQ02WGJ0200T5E
HQ02WGJ0200T5E CAD Models
HQ02WGJ0200T5E Part Data Attributes
|
HQ02WGJ0200T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HQ02WGJ0200T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, 0.0625W, 20ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for HQ02WGJ0200T5E
This table gives cross-reference parts and alternative options found for HQ02WGJ0200T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQ02WGJ0200T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR01MZP200 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | HQ02WGJ0200T5E vs MCR01MZP200 |
RK73B1ELTDD200J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | HQ02WGJ0200T5E vs RK73B1ELTDD200J |
SG73S1ELTP200J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | HQ02WGJ0200T5E vs SG73S1ELTP200J |
HQ02WGJ0200TCE | Fixed Resistor, 0.0625W, 20ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HQ02WGJ0200T5E vs HQ02WGJ0200TCE |
0402WGJ0200CB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HQ02WGJ0200T5E vs 0402WGJ0200CB |
WCR0402LF-200-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | HQ02WGJ0200T5E vs WCR0402LF-200-J-P-LT |
RK73B1ELTE200J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | HQ02WGJ0200T5E vs RK73B1ELTE200J |
0402WGJ0200T4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HQ02WGJ0200T5E vs 0402WGJ0200T4 |
CR10-200JE | Fixed Resistor, 0.063W, 20ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Hokuriku Electric Industry Co Ltd | HQ02WGJ0200T5E vs CR10-200JE |
FCF02JY200 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | HQ02WGJ0200T5E vs FCF02JY200 |