Part Details for HQ02WGF768JT4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of HQ02WGF768JT4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HQ02WGF768JT4E
HQ02WGF768JT4E CAD Models
HQ02WGF768JT4E Part Data Attributes
|
HQ02WGF768JT4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HQ02WGF768JT4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, 0.0625W, 76.8ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 76.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for HQ02WGF768JT4E
This table gives cross-reference parts and alternative options found for HQ02WGF768JT4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQ02WGF768JT4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGF768JT2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 76.8ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HQ02WGF768JT4E vs 0402WGF768JT2 |
0402WGF768JB2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 76.8ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HQ02WGF768JT4E vs 0402WGF768JB2 |
FCF02FP76R8 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 76.8ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | HQ02WGF768JT4E vs FCF02FP76R8 |
FCF02FY76R8 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 76.8ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | HQ02WGF768JT4E vs FCF02FY76R8 |
0402WGF768JC3E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 76.8ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HQ02WGF768JT4E vs 0402WGF768JC3E |
ERJU02F76R8X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 76.8ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | HQ02WGF768JT4E vs ERJU02F76R8X |
TSR16GAF76R8V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 76.8ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | HQ02WGF768JT4E vs TSR16GAF76R8V |
WR04X76R8FBR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 76.8ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | HQ02WGF768JT4E vs WR04X76R8FBR |
0402WGF768JT3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 76.8ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HQ02WGF768JT4E vs 0402WGF768JT3 |
0402WGF768JBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 76.8ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HQ02WGF768JT4E vs 0402WGF768JBA |