Part Details for HQ02WGF3093T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of HQ02WGF3093T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HQ02WGF3093T5E
HQ02WGF3093T5E CAD Models
HQ02WGF3093T5E Part Data Attributes
|
HQ02WGF3093T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HQ02WGF3093T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, 0.0625W, 309000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 309000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for HQ02WGF3093T5E
This table gives cross-reference parts and alternative options found for HQ02WGF3093T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQ02WGF3093T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGF3093BD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 309000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HQ02WGF3093T5E vs 0402WGF3093BD |
RMCS1/16S309K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 309000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SEI Stackpole Electronics Inc | HQ02WGF3093T5E vs RMCS1/16S309K1%A |
0402WGF3093B3E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 309000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HQ02WGF3093T5E vs 0402WGF3093B3E |
0402WGF3093TD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 309000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HQ02WGF3093T5E vs 0402WGF3093TD |
0402WGF3093BCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 309000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HQ02WGF3093T5E vs 0402WGF3093BCE |
MC0402-3093-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 309000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | HQ02WGF3093T5E vs MC0402-3093-FB |
RC0402FR-13309KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 309000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | HQ02WGF3093T5E vs RC0402FR-13309KP |
MR04X3093FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 309000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | HQ02WGF3093T5E vs MR04X3093FTL |
CR103093FB | Fixed Resistor, 0.063W, 309000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | HQ02WGF3093T5E vs CR103093FB |
RC0402FR-7D309KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 309000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | HQ02WGF3093T5E vs RC0402FR-7D309KL |