Part Details for HQ02WGF1690TEE by Royal Electronic Factory (Thailand) Co Ltd
Overview of HQ02WGF1690TEE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HQ02WGF1690TEE
HQ02WGF1690TEE CAD Models
HQ02WGF1690TEE Part Data Attributes
|
HQ02WGF1690TEE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HQ02WGF1690TEE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, 0.0625W, 169ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 169 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for HQ02WGF1690TEE
This table gives cross-reference parts and alternative options found for HQ02WGF1690TEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQ02WGF1690TEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402-1690-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 169ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | HQ02WGF1690TEE vs MC0402-1690-FT |
WR04X1690FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 169ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | HQ02WGF1690TEE vs WR04X1690FGL |
9C04021A1690FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 169ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | HQ02WGF1690TEE vs 9C04021A1690FKPF3 |
RMNW10K1690FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | HQ02WGF1690TEE vs RMNW10K1690FB |
D1004020B1690FP0 | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 169ohm, SURFACE MOUNT, 0402, CHIP | Vishay Intertechnologies | HQ02WGF1690TEE vs D1004020B1690FP0 |
NRCW04F1690TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 169ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | HQ02WGF1690TEE vs NRCW04F1690TRF |
CR0402TT100Y169R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 169ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Precision Resistive Products Inc | HQ02WGF1690TEE vs CR0402TT100Y169R+/-1% |
MCR01ZZPF1690 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 169ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | HQ02WGF1690TEE vs MCR01ZZPF1690 |
RMCS1/16S1691%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 169ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | HQ02WGF1690TEE vs RMCS1/16S1691%R |
SFR01MZPF1690 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 169ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | HQ02WGF1690TEE vs SFR01MZPF1690 |