Part Details for HQ02WGF1154TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of HQ02WGF1154TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HQ02WGF1154TCE
HQ02WGF1154TCE CAD Models
HQ02WGF1154TCE Part Data Attributes
|
HQ02WGF1154TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HQ02WGF1154TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, 0.0625W, 1150000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for HQ02WGF1154TCE
This table gives cross-reference parts and alternative options found for HQ02WGF1154TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQ02WGF1154TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-16W-1154FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | HQ02WGF1154TCE vs CR0402-16W-1154FSNT |
RC0402FR-131M15L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | HQ02WGF1154TCE vs RC0402FR-131M15L |
9C04021A1154FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1150000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | HQ02WGF1154TCE vs 9C04021A1154FKPF7 |
232270671155 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | HQ02WGF1154TCE vs 232270671155 |
232270681155L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | HQ02WGF1154TCE vs 232270681155L |
RGC1/16SK1154FTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | HQ02WGF1154TCE vs RGC1/16SK1154FTH |
CDF-K04021M151%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | HQ02WGF1154TCE vs CDF-K04021M151%100PPM/KNP10 |
HP02WAF1154TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | HQ02WGF1154TCE vs HP02WAF1154TCE |
9C04021A1154FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1150000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | HQ02WGF1154TCE vs 9C04021A1154FKPF4 |
CRCW04021M15FKTD | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | HQ02WGF1154TCE vs CRCW04021M15FKTD |