HPWT-ML00
Description: Single Color LED, Amber, Clear, 3mm

Overview of HPWT-ML00 by Hewlett Packard Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy

CAD Models for HPWT-ML00 by Hewlett Packard Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HPWT-ML00 by Hewlett Packard Co

HPWT-ML00
Hewlett Packard Co
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HEWLETT PACKARD CO
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
AMBER
Color@Wavelength
Amber
Configuration
SINGLE
Forward Current-Max
0.07 A
Forward Voltage-Max
3 V
Lens Type
CLEAR
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
4.4 mm
Packing Method
AMMO PACK
Peak Wavelength
594 nm
Reverse Voltage-Max
10 V
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Pitch
5.08 mm
Viewing Angle
70 deg
Want to compare parts?
  1. HPWT-ML00
    Hewlett Packard Co
    Single Color LED, Amber, Clear, 3mm
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HPWT-ML00 by Hewlett Packard Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HPWT-ML00 by Hewlett Packard Co

Select Manufacturer
Which Manufacturer of HPWT-ML00 would you like to use for your alert(s)?
  • Please alert me when HPWT-ML00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HPWT-ML00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HPWT-ML00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HPWT-ML00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HPWT-ML00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HPWT-ML00 by Hewlett Packard Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: