HPWT-FH00G4000
Description: Single Color LED, Red-orange, 5mm

Overview of HPWT-FH00G4000 by Agilent Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HPWT-FH00G4000 by Agilent Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HPWT-FH00G4000 by Agilent Technologies Inc

HPWT-FH00G4000
Agilent Technologies Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
RED-ORANGE
Configuration
SINGLE
Forward Current-Max
0.07 A
Number of Functions
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Shape
ROUND
Size
5 mm
Want to compare parts?
  1. HPWT-FH00G4000
    Agilent Technologies Inc
    Single Color LED, Red-orange, 5mm
    VS

Alternate Parts for HPWT-FH00G4000

This table gives cross-reference parts and alternative options found for HPWT-FH00G4000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPWT-FH00G4000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HPWT-FH00G4000 Single Color LED, Red Orange, 5mm Hewlett Packard Co HPWT-FH00G4000 vs HPWT-FH00G4000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HPWT-FH00G4000 by Agilent Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HPWT-FH00G4000 by Agilent Technologies Inc

  • Please alert me when HPWT-FH00G4000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HPWT-FH00G4000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HPWT-FH00G4000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HPWT-FH00G4000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HPWT-FH00G4000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HPWT-FH00G4000 by Agilent Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: