Part Details for HPWC251248R7JT18 by TT Electronics Resistors
Overview of HPWC251248R7JT18 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HPWC251248R7JT18
HPWC251248R7JT18 CAD Models
HPWC251248R7JT18 Part Data Attributes
|
HPWC251248R7JT18
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
HPWC251248R7JT18
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 2W, 48.7ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | DUAL RATED AS 1.5WATTS | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 6.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 48.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for HPWC251248R7JT18
This table gives cross-reference parts and alternative options found for HPWC251248R7JT18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPWC251248R7JT18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC2512-48R7JI | Fixed Resistor, Metal Glaze/thick Film, 2W, 48.7ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | HPWC251248R7JT18 vs PWC2512-48R7JI |
PWC251248R7JI | RESISTOR, METAL GLAZE/THICK FILM, 2W, 5%, 100ppm, 48.7ohm, SURFACE MOUNT, 2512, CHIP | TT Electronics Welwyn Components | HPWC251248R7JT18 vs PWC251248R7JI |
HPWC2512AS48R7JPB | Fixed Resistor, Metal Glaze/thick Film, 2W, 48.7ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | HPWC251248R7JT18 vs HPWC2512AS48R7JPB |
HPWC2512AS48R7JT1 | Fixed Resistor, Metal Glaze/thick Film, 2W, 48.7ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | HPWC251248R7JT18 vs HPWC2512AS48R7JT1 |
PWC2512AS-48R7JT1 | Fixed Resistor, Metal Glaze/thick Film, 2W, 48.7ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | HPWC251248R7JT18 vs PWC2512AS-48R7JT1 |
HPWC251248R7JT1 | Fixed Resistor, Metal Glaze/thick Film, 2W, 48.7ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | HPWC251248R7JT18 vs HPWC251248R7JT1 |
PWC2512AS-48R7JPB | Fixed Resistor, Metal Glaze/thick Film, 2W, 48.7ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | HPWC251248R7JT18 vs PWC2512AS-48R7JPB |
PWC251248R7JT1 | RESISTOR, METAL GLAZE/THICK FILM, 2W, 5%, 100ppm, 48.7ohm, SURFACE MOUNT, 2512, CHIP | TT Electronics Welwyn Components | HPWC251248R7JT18 vs PWC251248R7JT1 |