Part Details for HPWC25121K18JPB by TT Electronics Resistors
Overview of HPWC25121K18JPB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HPWC25121K18JPB
HPWC25121K18JPB CAD Models
HPWC25121K18JPB Part Data Attributes
|
HPWC25121K18JPB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
HPWC25121K18JPB
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 2W, 1180ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | DUAL RATED AS 1.5WATTS | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 6.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for HPWC25121K18JPB
This table gives cross-reference parts and alternative options found for HPWC25121K18JPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPWC25121K18JPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC25121K18JT1 | RESISTOR, METAL GLAZE/THICK FILM, 2W, 5%, 100ppm, 1180ohm, SURFACE MOUNT, 2512, CHIP | TT Electronics Welwyn Components | HPWC25121K18JPB vs PWC25121K18JT1 |
PWC25121K18JI | RESISTOR, METAL GLAZE/THICK FILM, 2W, 5%, 100ppm, 1180ohm, SURFACE MOUNT, 2512, CHIP | TT Electronics Welwyn Components | HPWC25121K18JPB vs PWC25121K18JI |
HPWC2512AS1K18JPB | Fixed Resistor, Metal Glaze/thick Film, 2W, 1180ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | HPWC25121K18JPB vs HPWC2512AS1K18JPB |
PWC-PWC2512-1K18-J | Fixed Resistor, Metal Glaze/thick Film, 2W, 1180ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | HPWC25121K18JPB vs PWC-PWC2512-1K18-J |
PWC2512AS-1K18JPB | Fixed Resistor, Metal Glaze/thick Film, 2W, 1180ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | HPWC25121K18JPB vs PWC2512AS-1K18JPB |