Part Details for HPWC0805AS11RJPB by TT Electronics Resistors
Overview of HPWC0805AS11RJPB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HPWC0805AS11RJPB
HPWC0805AS11RJPB CAD Models
HPWC0805AS11RJPB Part Data Attributes
|
HPWC0805AS11RJPB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
HPWC0805AS11RJPB
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for HPWC0805AS11RJPB
This table gives cross-reference parts and alternative options found for HPWC0805AS11RJPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPWC0805AS11RJPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC20110JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | HPWC0805AS11RJPB vs RPC20110JB |
PWC0805-11RJPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | HPWC0805AS11RJPB vs PWC0805-11RJPB |
HPWC0805AS11RJT3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | HPWC0805AS11RJPB vs HPWC0805AS11RJT3 |
PWC080511RJPB | Res,SMT,Thick Film,11 Ohms,150WV,5% +/-Tol,100ppm TC,0805 Case | TT Electronics Welwyn Components | HPWC0805AS11RJPB vs PWC080511RJPB |
PWC0805AS-11RJPB | Res,SMT,Thick Film,11 Ohms,150WV,5% +/-Tol,100ppm TC,0805 Case | TT Electronics Welwyn Components | HPWC0805AS11RJPB vs PWC0805AS-11RJPB |
PWC0805AS-11RJI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | HPWC0805AS11RJPB vs PWC0805AS-11RJI |
RPC20110JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | HPWC0805AS11RJPB vs RPC20110JTP |
HPWC080511RJT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | HPWC0805AS11RJPB vs HPWC080511RJT1 |
PWC080511RJI | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 100ppm, 11ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | HPWC0805AS11RJPB vs PWC080511RJI |
PS05W3J0110T5E | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 11ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | HPWC0805AS11RJPB vs PS05W3J0110T5E |