Datasheets
HPWA-MH00 by:

Visible LED,

Part Details for HPWA-MH00 by Lumileds

Overview of HPWA-MH00 by Lumileds

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
M30290M8T-XXXHP#WA Renesas Electronics Corporation 16-bit Microcomputers (Non Promotion)
M30291M8T-XXXHP#WA Renesas Electronics Corporation 16-bit Microcomputers (Non Promotion)
M30291MCT-XXXHP#WA Renesas Electronics Corporation 16-bit Microcomputers (Non Promotion)

Part Details for HPWA-MH00

HPWA-MH00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HPWA-MH00 Part Data Attributes

HPWA-MH00 Lumileds
Buy Now Datasheet
Compare Parts:
HPWA-MH00 Lumileds Visible LED,
Part Life Cycle Code Active
Ihs Manufacturer LUMILEDS HOLDING B V
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Color RED ORANGE
Configuration SINGLE
Forward Current-Max 0.07 A
Forward Voltage-Max 2.67 V
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 4
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 4 mm
Packing Method TUBE
Peak Wavelength 624 nm
Reverse Voltage-Max 10 V
Shape ROUND
Size 3 mm
Surface Mount NO
T-code T-1
Terminal Pitch 5.08 mm
Viewing Angle 90 deg

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HPWA-MH00 by Lumileds.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HPWA-MH00 by Lumileds

Select Manufacturer
Which Manufacturer of HPWA-MH00 would you like to use for your alert(s)?
  • Please alert me when HPWA-MH00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HPWA-MH00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HPWA-MH00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HPWA-MH00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HPWA-MH00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HPWA-MH00 by Lumileds

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: