Part Details for HPWA-MH00-00000 by Hewlett Packard Co
Overview of HPWA-MH00-00000 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part Details for HPWA-MH00-00000
HPWA-MH00-00000 CAD Models
HPWA-MH00-00000 Part Data Attributes
|
HPWA-MH00-00000
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HPWA-MH00-00000
Hewlett Packard Co
Single Color LED, Red-orange, 3mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED-ORANGE | |
Forward Current-Max | 0.07 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 3 mm |