Datasheets
HPTF2512-WE-6R98BT by: VENKEL LTD

Fixed Resistor, Thin Film, 0.75W, 6.98ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP

Part Details for HPTF2512-WE-6R98BT by VENKEL LTD

Overview of HPTF2512-WE-6R98BT by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for HPTF2512-WE-6R98BT

Part # Distributor Description Stock Price Buy
DISTI # HPTF2512-WE-6R98BT
Venkel Ltd. High Power Thin Film CR, 2512, 3/4W, �25PPM, 6.98R, �0.1% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel 0
Buy Now

Part Details for HPTF2512-WE-6R98BT

HPTF2512-WE-6R98BT CAD Models

HPTF2512-WE-6R98BT Part Data Attributes

HPTF2512-WE-6R98BT VENKEL LTD
Buy Now Datasheet
Compare Parts:
HPTF2512-WE-6R98BT VENKEL LTD Fixed Resistor, Thin Film, 0.75W, 6.98ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description CHIP
Reach Compliance Code compliant
Samacsys Manufacturer Venkel
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.3 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 3.1 mm
Packing Method TR, Embossed, 7 Inch
Rated Power Dissipation (P) 0.75 W
Rated Temperature 70 °C
Resistance 6.98 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 200 V

Alternate Parts for HPTF2512-WE-6R98BT

This table gives cross-reference parts and alternative options found for HPTF2512-WE-6R98BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF2512-WE-6R98BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WF25U6R98BALQ Fixed Resistor, Thin Film, 0.75W, 6.98ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation HPTF2512-WE-6R98BT vs WF25U6R98BALQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HPTF2512-WE-6R98BT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HPTF2512-WE-6R98BT by VENKEL LTD

  • Please alert me when HPTF2512-WE-6R98BT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HPTF2512-WE-6R98BT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HPTF2512-WE-6R98BT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HPTF2512-WE-6R98BT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HPTF2512-WE-6R98BT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HPTF2512-WE-6R98BT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: