Datasheets
HPTF2010-UC-4320UT by: VENKEL LTD

Fixed Resistor, Thin Film, 0.33W, 432ohm, 200V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP

Part Details for HPTF2010-UC-4320UT by VENKEL LTD

Overview of HPTF2010-UC-4320UT by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for HPTF2010-UC-4320UT

Part # Distributor Description Stock Price Buy
DISTI # HPTF2010-UC-4320UT
Venkel Ltd. High Power Thin Film CR, 2010, 1/3W, �50PPM, 432R, �0.01% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel 0
Buy Now

Part Details for HPTF2010-UC-4320UT

HPTF2010-UC-4320UT CAD Models

HPTF2010-UC-4320UT Part Data Attributes

HPTF2010-UC-4320UT VENKEL LTD
Buy Now Datasheet
Compare Parts:
HPTF2010-UC-4320UT VENKEL LTD Fixed Resistor, Thin Film, 0.33W, 432ohm, 200V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 4.9 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 2.4 mm
Packing Method TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 0.333 W
Rated Temperature 70 °C
Resistance 432 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.01%
Working Voltage 200 V

Alternate Parts for HPTF2010-UC-4320UT

This table gives cross-reference parts and alternative options found for HPTF2010-UC-4320UT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF2010-UC-4320UT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RNCF2010TKC432R Fixed Resistor, Thin Film, 0.33W, 432ohm, 200V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc HPTF2010-UC-4320UT vs RNCF2010TKC432R
AR10TTDO4320 Fixed Resistor, Thin Film, 0.3333W, 432ohm, 200V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp HPTF2010-UC-4320UT vs AR10TTDO4320
AR10TBDO4320 Fixed Resistor, Thin Film, 0.3333W, 432ohm, 200V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp HPTF2010-UC-4320UT vs AR10TBDO4320
AR10TBDO4320N Fixed Resistor, Thin Film, 0.333W, 432ohm, 200V, 0.01% +/-Tol, -50,50ppm/Cel, 1909, Viking Tech Corp HPTF2010-UC-4320UT vs AR10TBDO4320N
PRC2010TTC50O432R+-0.01% Fixed Resistor, Thin Film, 0.3333W, 432ohm, 200V, 0.01% +/-Tol, -50,50ppm/Cel, 1909, Precision Resistive Products Inc HPTF2010-UC-4320UT vs PRC2010TTC50O432R+-0.01%
RNCF2010TTC432R Fixed Resistor, Thin Film, 0.33W, 432ohm, 200V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc HPTF2010-UC-4320UT vs RNCF2010TTC432R
NTRH20T4320DTRF Fixed Resistor, Thin Film, 0.333W, 432ohm, 200V, 0.01% +/-Tol, -50,50ppm/Cel, 1909, NIC Components Corp HPTF2010-UC-4320UT vs NTRH20T4320DTRF
AR10TTDO4320N Fixed Resistor, Thin Film, 0.333W, 432ohm, 200V, 0.01% +/-Tol, -50,50ppm/Cel, 1909, Viking Tech Corp HPTF2010-UC-4320UT vs AR10TTDO4320N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HPTF2010-UC-4320UT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HPTF2010-UC-4320UT by VENKEL LTD

Select Manufacturer
Which Manufacturer of HPTF2010-UC-4320UT would you like to use for your alert(s)?
  • Please alert me when HPTF2010-UC-4320UT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HPTF2010-UC-4320UT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HPTF2010-UC-4320UT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HPTF2010-UC-4320UT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HPTF2010-UC-4320UT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HPTF2010-UC-4320UT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: