-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.33W, 866ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPTF1210-UP-8660DT
|
Venkel Ltd. | High Power Thin Film CR, 1210, 1/3W, �5PPM, 866R, �0.5% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPTF1210-UP-8660DT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPTF1210-UP-8660DT
VENKEL LTD
Fixed Resistor, Thin Film, 0.33W, 866ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 866 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for HPTF1210-UP-8660DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF1210-UP-8660DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCF1210DTY866R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 866ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | HPTF1210-UP-8660DT vs RNCF1210DTY866R |
SF10Z8660DALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 866ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | HPTF1210-UP-8660DT vs SF10Z8660DALQ |
PRC1210TTC5O866R+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 866ohm, 200V, 0.5% +/-Tol, -5,5ppm/Cel, 1209, | HPTF1210-UP-8660DT vs PRC1210TTC5O866R+-0.5% |
RTW30S1210D8660-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.333W, 866ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | HPTF1210-UP-8660DT vs RTW30S1210D8660-RG70 |
RP73A2E866RDTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.33W, 866ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1210 | HPTF1210-UP-8660DT vs RP73A2E866RDTD |
NTRH15D8660STRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 866ohm, 200V, 0.5% +/-Tol, -5,5ppm/Cel, 1209, | HPTF1210-UP-8660DT vs NTRH15D8660STRF |
RP73A2E866RDTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.3W, 866ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1210 | HPTF1210-UP-8660DT vs RP73A2E866RDTDG |
RP73A2E866RDTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.3W, 866ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1210 | HPTF1210-UP-8660DT vs RP73A2E866RDTDF |
RP73A2E866RDTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.3W, 866ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1210 | HPTF1210-UP-8660DT vs RP73A2E866RDTG |
PRC1210TC5O866R+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 866ohm, 200V, 0.5% +/-Tol, -5,5ppm/Cel, 1209, | HPTF1210-UP-8660DT vs PRC1210TC5O866R+-0.5% |