-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.33W, 12400ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPTF1210-UE-1242CT
|
Venkel Ltd. | High Power Thin Film CR, 1210, 1/3W, �25PPM, 12.4K, �0.25% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPTF1210-UE-1242CT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPTF1210-UE-1242CT
VENKEL LTD
Fixed Resistor, Thin Film, 0.33W, 12400ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 12400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for HPTF1210-UE-1242CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF1210-UE-1242CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ELTD1242C25 | Fixed Resistor, Thin Film, 0.25W, 12400ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | HPTF1210-UE-1242CT vs RN732ELTD1242C25 |
TP0725C1242RCE | Fixed Resistor, Thin Film, 0.333W, 12400ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | HPTF1210-UE-1242CT vs TP0725C1242RCE |
NTRH15C1242CTRF | Fixed Resistor, Thin Film, 0.333W, 12400ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1209, | NIC Components Corp | HPTF1210-UE-1242CT vs NTRH15C1242CTRF |
RTX121242CDP4 | Fixed Resistor, Thin Film, 0.25W, 12400ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | HPTF1210-UE-1242CT vs RTX121242CDP4 |
PRC1210TTC2512.4K+/-0.25% | Fixed Resistor, Thin Film, 0.25W, 12400ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | Precision Resistive Products Inc | HPTF1210-UE-1242CT vs PRC1210TTC2512.4K+/-0.25% |
RTX121242CDP2 | Fixed Resistor, Thin Film, 0.25W, 12400ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | HPTF1210-UE-1242CT vs RTX121242CDP2 |
AR13CTCO1242N | Fixed Resistor, Thin Film, 0.333W, 12400ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1209, | Viking Tech Corp | HPTF1210-UE-1242CT vs AR13CTCO1242N |
TP0725C1242TCE | Fixed Resistor, Thin Film, 0.333W, 12400ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | HPTF1210-UE-1242CT vs TP0725C1242TCE |
RN732ETTED1242C25 | Fixed Resistor, Thin Film, 0.25W, 12400ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | HPTF1210-UE-1242CT vs RN732ETTED1242C25 |
RN73H2ETTD1242C25 | Fixed Resistor, Metal Film, 0.25W, 12400ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | HPTF1210-UE-1242CT vs RN73H2ETTD1242C25 |