HPTF1210-UC-1181CT
VENKEL LTD
Description: Fixed Resistor, Thin Film, 0.33W, 1180ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP

Overview of HPTF1210-UC-1181CT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for HPTF1210-UC-1181CT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # HPTF1210-UC-1181CT
Venkel Ltd. High Power Thin Film CR, 1210, 1/3W, �50PPM, 1.18K, �0.25% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel 0
Buy Now

CAD Models for HPTF1210-UC-1181CT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HPTF1210-UC-1181CT by VENKEL LTD

HPTF1210-UC-1181CT
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
Venkel
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.4 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.333 W
Rated Temperature
70 °C
Resistance
1180 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
200 V
Want to compare parts?
  1. HPTF1210-UC-1181CT
    VENKEL LTD
    Fixed Resistor, Thin Film, 0.33W, 1180ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for HPTF1210-UC-1181CT

This table gives cross-reference parts and alternative options found for HPTF1210-UC-1181CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF1210-UC-1181CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN732ETTD1181C50 Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc HPTF1210-UC-1181CT vs RN732ETTD1181C50
TP0750C1181T4E Fixed Resistor, Thin Film, 0.333W, 1180ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd HPTF1210-UC-1181CT vs TP0750C1181T4E
NTRH15C1181DTRF Fixed Resistor, Thin Film, 0.333W, 1180ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1209, NIC Components Corp HPTF1210-UC-1181CT vs NTRH15C1181DTRF
RN732ELTED1181C50 Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc HPTF1210-UC-1181CT vs RN732ELTED1181C50
RN732ETTE1181C50 Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc HPTF1210-UC-1181CT vs RN732ETTE1181C50
SF10T1181CALQ Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation HPTF1210-UC-1181CT vs SF10T1181CALQ
RN732ELTD1181C50 Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc HPTF1210-UC-1181CT vs RN732ELTD1181C50
WF10T1181CVLQ Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation HPTF1210-UC-1181CT vs WF10T1181CVLQ
RTX121181CETP Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, Ralec HPTF1210-UC-1181CT vs RTX121181CETP
TP0750C1181R4E Fixed Resistor, Thin Film, 0.333W, 1180ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd HPTF1210-UC-1181CT vs TP0750C1181R4E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HPTF1210-UC-1181CT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HPTF1210-UC-1181CT by VENKEL LTD

Select Manufacturer
Which Manufacturer of HPTF1210-UC-1181CT would you like to use for your alert(s)?
  • Please alert me when HPTF1210-UC-1181CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HPTF1210-UC-1181CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HPTF1210-UC-1181CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HPTF1210-UC-1181CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HPTF1210-UC-1181CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HPTF1210-UC-1181CT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: