-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.33W, 10000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPTF1210-UC-1002AT
|
Venkel Ltd. | High Power Thin Film CR, 1210, 1/3W, �50PPM, 10K, �0.05% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPTF1210-UC-1002AT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPTF1210-UC-1002AT
VENKEL LTD
Fixed Resistor, Thin Film, 0.33W, 10000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for HPTF1210-UC-1002AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF1210-UC-1002AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX121002BETP | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | HPTF1210-UC-1002AT vs RTX121002BETP |
RN73H2ETTE1002B50 | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | HPTF1210-UC-1002AT vs RN73H2ETTE1002B50 |
SF10T1002BALQ | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | HPTF1210-UC-1002AT vs SF10T1002BALQ |
NTRH15A1002DTRF | Fixed Resistor, Thin Film, 0.333W, 10000ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1209, | NIC Components Corp | HPTF1210-UC-1002AT vs NTRH15A1002DTRF |
RNCF1210ATC10K0 | Fixed Resistor, Thin Film, 0.33W, 10000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | HPTF1210-UC-1002AT vs RNCF1210ATC10K0 |
RNCF1210BTC10K0 | Fixed Resistor, Thin Film, 0.33W, 10000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | HPTF1210-UC-1002AT vs RNCF1210BTC10K0 |
HPTF1210-UC-1002BT | Fixed Resistor, Thin Film, 0.33W, 10000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | HPTF1210-UC-1002AT vs HPTF1210-UC-1002BT |
RT1210BRE1310K0 | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210 | YAGEO Corporation | HPTF1210-UC-1002AT vs RT1210BRE1310K0 |
RP73G2E10KATDG | Fixed Resistor, Thin Film, 0.3W, 10000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | HPTF1210-UC-1002AT vs RP73G2E10KATDG |
RN732ETTDD1002B50 | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | HPTF1210-UC-1002AT vs RN732ETTDD1002B50 |