-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.33W, 20500ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
29FCT2052CTSO | Renesas Electronics Corporation | OCTAL D LATCH | |
29FCT2052CTSO8 | Renesas Electronics Corporation | OCTAL D LATCH | |
29FCT2052CTQ | Renesas Electronics Corporation | OCTAL D LATCH |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPTF1206-UC-2052CT
|
Venkel Ltd. | High Power Thin Film CR, 1206, 1/3W, �50PPM, 20.5K, �0.25% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPTF1206-UC-2052CT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPTF1206-UC-2052CT
VENKEL LTD
Fixed Resistor, Thin Film, 0.33W, 20500ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 20500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for HPTF1206-UC-2052CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF1206-UC-2052CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTRH13C2052DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 20500ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | HPTF1206-UC-2052CT vs NTRH13C2052DTRF |
239041152053L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 20500ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | HPTF1206-UC-2052CT vs 239041152053L |
RTX062052CEP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 20500ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | HPTF1206-UC-2052CT vs RTX062052CEP2 |
TP0650C2052R4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 20500ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | HPTF1206-UC-2052CT vs TP0650C2052R4E |
RT1206CRE1320K5L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 20500ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | HPTF1206-UC-2052CT vs RT1206CRE1320K5L |
RN73H2BTTD2052C50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 20500ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | HPTF1206-UC-2052CT vs RN73H2BTTD2052C50 |
AR06CTRC2V2052N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 20500ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | HPTF1206-UC-2052CT vs AR06CTRC2V2052N |
RNCF1206CTC20K5 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 20500ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | HPTF1206-UC-2052CT vs RNCF1206CTC20K5 |
RTW30E1206C2052-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.333W, 20500ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | HPTF1206-UC-2052CT vs RTW30E1206C2052-RG70 |
RTX062052CETP | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 20500ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | HPTF1206-UC-2052CT vs RTX062052CETP |