-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.33W, 1020ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPTF1206-UC-1021FT
|
Venkel Ltd. | High Power Thin Film CR, 1206, 1/3W, �50PPM, 1.02K, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPTF1206-UC-1021FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPTF1206-UC-1021FT
VENKEL LTD
Fixed Resistor, Thin Film, 0.33W, 1020ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 1020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for HPTF1206-UC-1021FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF1206-UC-1021FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206FRE131K02L | Fixed Resistor, Thin Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | HPTF1206-UC-1021FT vs RT1206FRE131K02L |
AS1206Q1021F-T5 | Fixed Resistor, Thin Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | HPTF1206-UC-1021FT vs AS1206Q1021F-T5 |
CRT1206-FZ-1021EAS | Fixed Resistor, Thin Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | HPTF1206-UC-1021FT vs CRT1206-FZ-1021EAS |
RP73PG2B1K02FTD | Fixed Resistor, Thin Film, 0.33W, 1020ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | HPTF1206-UC-1021FT vs RP73PG2B1K02FTD |
RT1206FRE101K02L | Fixed Resistor, Thin Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | HPTF1206-UC-1021FT vs RT1206FRE101K02L |
TP0650F1021R4E | Fixed Resistor, Thin Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | HPTF1206-UC-1021FT vs TP0650F1021R4E |
RN73H2BTTE1021F50 | Fixed Resistor, Metal Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | HPTF1206-UC-1021FT vs RN73H2BTTE1021F50 |
NTRH13F1021DTRF | Fixed Resistor, Thin Film, 0.333W, 1020ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | HPTF1206-UC-1021FT vs NTRH13F1021DTRF |
RNCF1206FTC1K02 | Fixed Resistor, Thin Film, 0.33W, 1020ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HPTF1206-UC-1021FT vs RNCF1206FTC1K02 |
NTRA12HF1021DTRQYF | Fixed Resistor, Thin Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | HPTF1206-UC-1021FT vs NTRA12HF1021DTRQYF |