Datasheets
HPTF1206-TP-2100BT by: VENKEL LTD

Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP

Part Details for HPTF1206-TP-2100BT by VENKEL LTD

Overview of HPTF1206-TP-2100BT by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for HPTF1206-TP-2100BT

Part # Distributor Description Stock Price Buy
DISTI # HPTF1206-TP-2100BT
Venkel Ltd. High Power Thin Film CR, 1206, 1/4W, �5PPM, 210R, �0.1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel 0
Buy Now

Part Details for HPTF1206-TP-2100BT

HPTF1206-TP-2100BT CAD Models

HPTF1206-TP-2100BT Part Data Attributes

HPTF1206-TP-2100BT VENKEL LTD
Buy Now Datasheet
Compare Parts:
HPTF1206-TP-2100BT VENKEL LTD Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description CHIP
Reach Compliance Code compliant
Samacsys Manufacturer Venkel
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.55 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 210 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 5 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 200 V

Alternate Parts for HPTF1206-TP-2100BT

This table gives cross-reference parts and alternative options found for HPTF1206-TP-2100BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF1206-TP-2100BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RP73A2B210RATG Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206 TE Connectivity HPTF1206-TP-2100BT vs RP73A2B210RATG
AR06BTSV2100 Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp HPTF1206-TP-2100BT vs AR06BTSV2100
AR06ABSV2100 Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp HPTF1206-TP-2100BT vs AR06ABSV2100
RP73A2B210RATD Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206 TE Connectivity HPTF1206-TP-2100BT vs RP73A2B210RATD
RNCF1206AKY210R Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc HPTF1206-TP-2100BT vs RNCF1206AKY210R
AR06BTSV2100N Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, Viking Tech Corp HPTF1206-TP-2100BT vs AR06BTSV2100N
CAR1206210OHMS0.1%5PPMHP Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, Riedon HPTF1206-TP-2100BT vs CAR1206210OHMS0.1%5PPMHP
RNCF1206ATY210R Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc HPTF1206-TP-2100BT vs RNCF1206ATY210R
AR06BBSV2100N Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, Viking Tech Corp HPTF1206-TP-2100BT vs AR06BBSV2100N
RP73A2B210RBTDG Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206 TE Connectivity HPTF1206-TP-2100BT vs RP73A2B210RBTDG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HPTF1206-TP-2100BT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HPTF1206-TP-2100BT by VENKEL LTD

Select Manufacturer
Which Manufacturer of HPTF1206-TP-2100BT would you like to use for your alert(s)?
  • Please alert me when HPTF1206-TP-2100BT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HPTF1206-TP-2100BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HPTF1206-TP-2100BT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HPTF1206-TP-2100BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HPTF1206-TP-2100BT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HPTF1206-TP-2100BT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: