-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 221ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPTF1206-TE-2210AT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPTF1206-TE-2210AT
VENKEL LTD
Fixed Resistor, Thin Film, 0.25W, 221ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 221 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for HPTF1206-TE-2210AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF1206-TE-2210AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR06BBCO2210 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 221ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | HPTF1206-TE-2210AT vs AR06BBCO2210 |
HPTF1206-UE-2210AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.33W, 221ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | HPTF1206-TE-2210AT vs HPTF1206-UE-2210AT |
RN73H2BTTD2210B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 221ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | HPTF1206-TE-2210AT vs RN73H2BTTD2210B25 |
RTX062210BDP4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 221ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | HPTF1206-TE-2210AT vs RTX062210BDP4 |
CRT1206-BY-2210ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 221ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | HPTF1206-TE-2210AT vs CRT1206-BY-2210ELF |
WF12R2210AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 221ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | HPTF1206-TE-2210AT vs WF12R2210AALQ |
TP0625B2210RCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 221ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | HPTF1206-TE-2210AT vs TP0625B2210RCE |
NTRA12HA2210CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 221ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | HPTF1206-TE-2210AT vs NTRA12HA2210CTRQYF |
RTW30D1206A2210-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.333W, 221ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | HPTF1206-TE-2210AT vs RTW30D1206A2210-RG70 |
239061142211L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 221ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | HPTF1206-TE-2210AT vs 239061142211L |