-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 7.5ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPTF1206-TC-7R50AT
|
Venkel Ltd. | High Power Thin Film CR, 1206, 1/4W, �50PPM, 7.5R, �0.05% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPTF1206-TC-7R50AT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPTF1206-TC-7R50AT
VENKEL LTD
Fixed Resistor, Thin Film, 0.25W, 7.5ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 7.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for HPTF1206-TC-7R50AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF1206-TC-7R50AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT1206WRE077R5L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 7.5ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | HPTF1206-TC-7R50AT vs RT1206WRE077R5L |
RP73G2B7R5ATD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 7.5ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | HPTF1206-TC-7R50AT vs RP73G2B7R5ATD |
CAR12067.5OHMS0.1%50PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.25W, 7.5ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | HPTF1206-TC-7R50AT vs CAR12067.5OHMS0.1%50PPMHP |
AR06ATDV7R50 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 7.5ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | HPTF1206-TC-7R50AT vs AR06ATDV7R50 |
AR06BTDV7R50 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 7.5ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | HPTF1206-TC-7R50AT vs AR06BTDV7R50 |
TP0650B750KRCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 7.5ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | HPTF1206-TC-7R50AT vs TP0650B750KRCE |
RP73G2B7R5ATG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 7.5ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | HPTF1206-TC-7R50AT vs RP73G2B7R5ATG |
RP73G2B7R5ATDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 7.5ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | HPTF1206-TC-7R50AT vs RP73G2B7R5ATDG |
ARG06BTD7R50 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 7.5ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | HPTF1206-TC-7R50AT vs ARG06BTD7R50 |
AR06BTDV7R50N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 7.5ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | HPTF1206-TC-7R50AT vs AR06BTDV7R50N |