Datasheets
HPTF0805-RP-1101AT by: VENKEL LTD

Fixed Resistor, Thin Film, 0.125W, 1100ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP

Part Details for HPTF0805-RP-1101AT by VENKEL LTD

Overview of HPTF0805-RP-1101AT by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for HPTF0805-RP-1101AT

Part # Distributor Description Stock Price Buy
DISTI # HPTF0805-RP-1101AT
Venkel Ltd. High Power Thin Film CR, 0805, 1/8W, �5PPM, 1.1K, �0.05% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel 0
Buy Now

Part Details for HPTF0805-RP-1101AT

HPTF0805-RP-1101AT CAD Models

HPTF0805-RP-1101AT Part Data Attributes

HPTF0805-RP-1101AT VENKEL LTD
Buy Now Datasheet
Compare Parts:
HPTF0805-RP-1101AT VENKEL LTD Fixed Resistor, Thin Film, 0.125W, 1100ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 1100 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 5 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 150 V

Alternate Parts for HPTF0805-RP-1101AT

This table gives cross-reference parts and alternative options found for HPTF0805-RP-1101AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF0805-RP-1101AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RNCF0805AKY1K10 Fixed Resistor, Thin Film, 0.125W, 1100ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc HPTF0805-RP-1101AT vs RNCF0805AKY1K10
RTW12S0805B1101-RG70 Fixed Resistor, Thin Film, 0.125W, 1100ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP Taitron Components Inc HPTF0805-RP-1101AT vs RTW12S0805B1101-RG70
RP73A2A1K1BTG Fixed Resistor, Thin Film, 0.125W, 1100ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805 TE Connectivity HPTF0805-RP-1101AT vs RP73A2A1K1BTG
AR05ABSW1101 Fixed Resistor, Thin Film, 0.125W, 1100ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp HPTF0805-RP-1101AT vs AR05ABSW1101
RP73A2A1K1ATDG Fixed Resistor, Thin Film, 0.125W, 1100ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805 TE Connectivity HPTF0805-RP-1101AT vs RP73A2A1K1ATDG
AR05ABSW1101N Fixed Resistor, Thin Film, 0.125W, 1100ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, Viking Tech Corp HPTF0805-RP-1101AT vs AR05ABSW1101N
RNCF0805ATY1K10 Fixed Resistor, Thin Film, 0.125W, 1100ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc HPTF0805-RP-1101AT vs RNCF0805ATY1K10
CRT0805-BV-1101ELF Fixed Resistor, Thin Film, 0.125W, 1100ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Bourns Inc HPTF0805-RP-1101AT vs CRT0805-BV-1101ELF
CRT0805-AV-1101ELF Fixed Resistor, Thin Film, 0.125W, 1100ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Bourns Inc HPTF0805-RP-1101AT vs CRT0805-AV-1101ELF
AR05BBSW1101 Fixed Resistor, Thin Film, 0.125W, 1100ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp HPTF0805-RP-1101AT vs AR05BBSW1101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HPTF0805-RP-1101AT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HPTF0805-RP-1101AT by VENKEL LTD

Select Manufacturer
Which Manufacturer of HPTF0805-RP-1101AT would you like to use for your alert(s)?
  • Please alert me when HPTF0805-RP-1101AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HPTF0805-RP-1101AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HPTF0805-RP-1101AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HPTF0805-RP-1101AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HPTF0805-RP-1101AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HPTF0805-RP-1101AT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: