-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPTF0805-RC-1621UT
|
Venkel Ltd. | High Power Thin Film CR, 0805, 1/8W, �50PPM, 1.62K, �0.01% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPTF0805-RC-1621UT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPTF0805-RC-1621UT
VENKEL LTD
Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for HPTF0805-RC-1621UT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF0805-RC-1621UT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRT0805-PZ-1621ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 100V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | HPTF0805-RC-1621UT vs CRT0805-PZ-1621ELF |
CAR08051.62KOHMS0.01%50PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.01% +/-Tol, -50,50ppm/Cel, 0805, | HPTF0805-RC-1621UT vs CAR08051.62KOHMS0.01%50PPMHP |
RNCF0805TKC1K62 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | HPTF0805-RC-1621UT vs RNCF0805TKC1K62 |
AR05TTDW1621N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.01% +/-Tol, -50,50ppm/Cel, 0805, | HPTF0805-RC-1621UT vs AR05TTDW1621N |
NTRH10T1621DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.01% +/-Tol, -50,50ppm/Cel, 0805, | HPTF0805-RC-1621UT vs NTRH10T1621DTRF |
AR05TBDW1621 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | HPTF0805-RC-1621UT vs AR05TBDW1621 |
RTW12E0805L1621-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | HPTF0805-RC-1621UT vs RTW12E0805L1621-RG70 |
AR05TTDW1621 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | HPTF0805-RC-1621UT vs AR05TTDW1621 |