-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 13ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPTF0805-RC-13R0AT
|
Venkel Ltd. | High Power Thin Film CR, 0805, 1/8W, �50PPM, 13R, �0.05% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPTF0805-RC-13R0AT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPTF0805-RC-13R0AT
VENKEL LTD
Fixed Resistor, Thin Film, 0.125W, 13ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for HPTF0805-RC-13R0AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF0805-RC-13R0AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TP0550B130JR4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 13ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | HPTF0805-RC-13R0AT vs TP0550B130JR4E |
CRT0805-BZ-13R0EAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 13ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | HPTF0805-RC-13R0AT vs CRT0805-BZ-13R0EAS |
AR05BPC2W0130 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 13ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | HPTF0805-RC-13R0AT vs AR05BPC2W0130 |
NTRA10HA13R0DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 13ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | HPTF0805-RC-13R0AT vs NTRA10HA13R0DTRQYF |
NTRA10HB13R0DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 13ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | HPTF0805-RC-13R0AT vs NTRA10HB13R0DTRQYF |
AR05ATDW0130N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 13ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | HPTF0805-RC-13R0AT vs AR05ATDW0130N |
CRT0805-AZ-13R0ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 13ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | HPTF0805-RC-13R0AT vs CRT0805-AZ-13R0ELF |
RTW12E0805A13R0-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 13ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | HPTF0805-RC-13R0AT vs RTW12E0805A13R0-RG70 |
AR05BBDW0130N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 13ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | HPTF0805-RC-13R0AT vs AR05BBDW0130N |
AR05BTRC2W0130N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 13ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | HPTF0805-RC-13R0AT vs AR05BTRC2W0130N |