Datasheets
HPTF0603-SC-3011FT by: VENKEL LTD

Fixed Resistor, Thin Film, 0.166W, 3010ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP

Part Details for HPTF0603-SC-3011FT by VENKEL LTD

Overview of HPTF0603-SC-3011FT by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for HPTF0603-SC-3011FT

Part # Distributor Description Stock Price Buy
DISTI # HPTF0603-SC-3011FT
Venkel Ltd. High Power Thin Film CR, 0603, 1/6W, �50PPM, 3.01K, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel 0
Buy Now

Part Details for HPTF0603-SC-3011FT

HPTF0603-SC-3011FT CAD Models

HPTF0603-SC-3011FT Part Data Attributes

HPTF0603-SC-3011FT VENKEL LTD
Buy Now Datasheet
Compare Parts:
HPTF0603-SC-3011FT VENKEL LTD Fixed Resistor, Thin Film, 0.166W, 3010ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare:
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.166 W
Rated Temperature 70 °C
Resistance 3010 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 100 V

Alternate Parts for HPTF0603-SC-3011FT

This table gives cross-reference parts and alternative options found for HPTF0603-SC-3011FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF0603-SC-3011FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
RP73PG1J3K01FTD TE Connectivity Check for Price Fixed Resistor, Thin Film, 0.166W, 3010ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 HPTF0603-SC-3011FT vs RP73PG1J3K01FTD
AR03FTDM3011 Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.167W, 3010ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP HPTF0603-SC-3011FT vs AR03FTDM3011
RP73PG1J3K01FTDG TE Connectivity Check for Price Fixed Resistor, Thin Film, 0.166W, 3010ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 HPTF0603-SC-3011FT vs RP73PG1J3K01FTDG
RNCF0603FKC3K01 SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Thin Film, 0.166W, 3010ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP HPTF0603-SC-3011FT vs RNCF0603FKC3K01
RP73PG1J3K01FTG TE Connectivity Check for Price Fixed Resistor, Thin Film, 0.166W, 3010ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 HPTF0603-SC-3011FT vs RP73PG1J3K01FTG