-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.166W, 10.5ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HPTF0603-SC-10R5BT by VENKEL LTD is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPTF0603-SC-10R5BT
|
Venkel Ltd. | High Power Thin Film CR, 0603, 1/6W, �50PPM, 10.5R, �0.1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPTF0603-SC-10R5BT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPTF0603-SC-10R5BT
VENKEL LTD
Fixed Resistor, Thin Film, 0.166W, 10.5ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.166 W | |
Rated Temperature | 70 °C | |
Resistance | 10.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for HPTF0603-SC-10R5BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF0603-SC-10R5BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCF0603BKC10R5 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.166W, 10.5ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | HPTF0603-SC-10R5BT vs RNCF0603BKC10R5 |
RNCF0603BTC10R5 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.166W, 10.5ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | HPTF0603-SC-10R5BT vs RNCF0603BTC10R5 |
HPTF0603-SC-10R5AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.166W, 10.5ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | HPTF0603-SC-10R5BT vs HPTF0603-SC-10R5AT |
RP73PG1J10R5BTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.166W, 10.5ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | HPTF0603-SC-10R5BT vs RP73PG1J10R5BTG |
AR03BBDM10R5 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.167W, 10.5ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | HPTF0603-SC-10R5BT vs AR03BBDM10R5 |
AR03ATDM10R5 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.167W, 10.5ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | HPTF0603-SC-10R5BT vs AR03ATDM10R5 |
RNCF0603AKC10R5 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.166W, 10.5ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | HPTF0603-SC-10R5BT vs RNCF0603AKC10R5 |
NTRH07A10R5DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.166W, 10.5ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | HPTF0603-SC-10R5BT vs NTRH07A10R5DTRF |
RP73PG1J10R5BTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.166W, 10.5ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | HPTF0603-SC-10R5BT vs RP73PG1J10R5BTDG |