-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 3160ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPTF0603-QE-3161AT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPTF0603-QE-3161AT
VENKEL LTD
Fixed Resistor, Thin Film, 0.1W, 3160ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for HPTF0603-QE-3161AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF0603-QE-3161AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TP0325B3161RCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3160ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | HPTF0603-QE-3161AT vs TP0325B3161RCE |
RP73F1J3K16BTG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 3160ohm, SURFACE MOUNT, 0603, CHIP | HPTF0603-QE-3161AT vs RP73F1J3K16BTG |
RP73F1J3K16BTD | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 3160ohm, SURFACE MOUNT, 0603, CHIP | HPTF0603-QE-3161AT vs RP73F1J3K16BTD |
SF06R3161ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3160ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | HPTF0603-QE-3161AT vs SF06R3161ATLQ |
BLU0603-3161-BB25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3160ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | HPTF0603-QE-3161AT vs BLU0603-3161-BB25 |
RT0603WRD073K16L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3160ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | HPTF0603-QE-3161AT vs RT0603WRD073K16L |
P0603E3161BBT100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | HPTF0603-QE-3161AT vs P0603E3161BBT100 |
RBP06BTP3161 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3160ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | HPTF0603-QE-3161AT vs RBP06BTP3161 |
RT0603WRD133K16L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3160ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | HPTF0603-QE-3161AT vs RT0603WRD133K16L |
BLU0603-3161-BB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3160ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | HPTF0603-QE-3161AT vs BLU0603-3161-BB25Q |