-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 54.9ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPTF0603-QC-54R9AT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPTF0603-QC-54R9AT
VENKEL LTD
Fixed Resistor, Thin Film, 0.1W, 54.9ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 54.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for HPTF0603-QC-54R9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF0603-QC-54R9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603WRE1054R9L | Fixed Resistor, Thin Film, 0.1W, 54.9ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | HPTF0603-QC-54R9AT vs RT0603WRE1054R9L |
BLU0603-54R9-AB50W | Fixed Resistor, Thin Film, 0.1W, 54.9ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | HPTF0603-QC-54R9AT vs BLU0603-54R9-AB50W |
RP73G1J54R9BTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 50ppm, 54.9ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | HPTF0603-QC-54R9AT vs RP73G1J54R9BTDF |
RT0603WRE0754R9 | Fixed Resistor, Thin Film, 0.1W, 54.9ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | HPTF0603-QC-54R9AT vs RT0603WRE0754R9 |
ARG03BTD54R9 | Fixed Resistor, Thin Film, 0.1W, 54.9ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | HPTF0603-QC-54R9AT vs ARG03BTD54R9 |
BLU0603A-54R9-BB50 | Fixed Resistor, Thin Film, 0.1W, 54.9ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | HPTF0603-QC-54R9AT vs BLU0603A-54R9-BB50 |
CRT0603-BZ-54R9EST | Fixed Resistor, Thin Film, 0.1W, 54.9ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | HPTF0603-QC-54R9AT vs CRT0603-BZ-54R9EST |
AR03ATDX54R9N | Fixed Resistor, Thin Film, 0.1W, 54.9ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | HPTF0603-QC-54R9AT vs AR03ATDX54R9N |
RP73G1J54R9ATD | Fixed Resistor, Thin Film, 0.1W, 54.9ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | HPTF0603-QC-54R9AT vs RP73G1J54R9ATD |
RN731JTTD54R9B50 | Fixed Resistor, Thin Film, 0.063W, 54.9ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | HPTF0603-QC-54R9AT vs RN731JTTD54R9B50 |