HPT033UCHQ0000
Smiths Group
Description: Board Connector, 33 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Guide Pin,

Overview of HPT033UCHQ0000 by Smiths Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HPT033UCHQ0000 by Smiths Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HPT033UCHQ0000 by Smiths Group

HPT033UCHQ0000
Smiths Group
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SMITHS GROUP PLC
Reach Compliance Code
unknown
Body Breadth
0.252 inch
Body Depth
0.248 inch
Body Length
1.33 inch
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Gender
MALE
Contact Pattern
STAGGERED
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
500VDC V
Durability
100000 Cycles
Filter Feature
NO
Insertion Force-Max
0.17 N
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED POLYESTER
Mating Contact Pitch
0.075 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
GUIDE PIN
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
3
Number of Rows Loaded
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
1.905 mm
Plating Thickness
50u inch
Polarization Key
POLAR PIN POSITION
Rated Current (Signal)
3 A
Terminal Length
0.138 inch
Terminal Pitch
1.9 mm
Termination Type
SOLDER
Total Number of Contacts
33
Withdrawl Force-Min
0.17 N
Want to compare parts?
  1. HPT033UCHQ0000
    Smiths Group
    Board Connector, 33 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Guide Pin,
    VS

Alternate Parts for HPT033UCHQ0000

This table gives cross-reference parts and alternative options found for HPT033UCHQ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPT033UCHQ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HPT033UCSQ0000 Board Connector, 33 Contact(s), 3 Row(s), Male, 0.075 inch Pitch, Solder Terminal, Guide Pin, Smiths Group HPT033UCHQ0000 vs HPT033UCSQ0000
HPT033UMS00000 Board Connector, 33 Contact(s), 3 Row(s), Male, 0.075 inch Pitch, Solder Terminal, Plug, Smiths Group HPT033UCHQ0000 vs HPT033UMS00000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HPT033UCHQ0000 by Smiths Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HPT033UCHQ0000 by Smiths Group

Select Manufacturer
Which Manufacturer of HPT033UCHQ0000 would you like to use for your alert(s)?
  • Please alert me when HPT033UCHQ0000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HPT033UCHQ0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HPT033UCHQ0000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HPT033UCHQ0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HPT033UCHQ0000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HPT033UCHQ0000 by Smiths Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: