HPS05233971DPA20
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 4W, 3970ohm, 2000V, 0.5% +/-Tol, -150,150ppm/Cel,

Overview of HPS05233971DPA20 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HPS05233971DPA20 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HPS05233971DPA20 by Vishay Intertechnologies

HPS05233971DPA20
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Coated
JESD-609 Code
e8
Lead Diameter
0.8 mm
Lead Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Diameter
5 mm
Package Length
23 mm
Package Style
Axial
Packing Method
Ammo Pack
Rated Power Dissipation (P)
4 W
Resistance
3970 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
150 ppm/°C
Terminal Finish
Tin/Silver/Copper (Sn99.0Ag0.3Cu0.7)
Terminal Shape
WIRE
Tolerance
0.5%
Working Voltage
2000 V
Want to compare parts?
  1. HPS05233971DPA20
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 4W, 3970ohm, 2000V, 0.5% +/-Tol, -150,150ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HPS05233971DPA20 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HPS05233971DPA20 by Vishay Intertechnologies

  • Please alert me when HPS05233971DPA20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HPS05233971DPA20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HPS05233971DPA20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HPS05233971DPA20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HPS05233971DPA20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HPS05233971DPA20 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: