Power Circuits
HPR119V/H
C&D Technologies Inc
Description: DC-DC Regulated Power Supply Module, 1 Output, 0.75W, Hybrid, DIP-14/13

Overview of HPR119V/H by C&D Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HPR119V/H by C&D Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HPR119V/H by C&D Technologies Inc

HPR119V/H
C&D Technologies Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
C&D TECHNOLOGIES INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
14/13
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
26.4 V
Input Voltage-Min
21.6 V
Input Voltage-Nom
24 V
JESD-30 Code
R-XDIP-T13
JESD-609 Code
e0
Length
19.94 mm
Load Regulation-Max
3%
Number of Functions
1
Number of Outputs
1
Number of Terminals
13
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output Voltage-Max
12.6 V
Output Voltage-Min
11.4 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
10.16 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Power Output-Max
0.75 W
Trim/Adjustable Output
NO
Width
15.24 mm
Want to compare parts?
  1. HPR119V/H
    C&D Technologies Inc
    DC-DC Regulated Power Supply Module, 1 Output, 0.75W, Hybrid, DIP-14/13
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HPR119V/H by C&D Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HPR119V/H by C&D Technologies Inc

Select Manufacturer
Which Manufacturer of HPR119V/H would you like to use for your alert(s)?
  • Please alert me when HPR119V/H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HPR119V/H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HPR119V/H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HPR119V/H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HPR119V/H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HPR119V/H by C&D Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: