Part Details for HPH202SMLPG000 by Hypertronics Corporation
Overview of HPH202SMLPG000 by Hypertronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HPH202SMLPG000
HPH202SMLPG000 CAD Models
HPH202SMLPG000 Part Data Attributes
|
HPH202SMLPG000
Hypertronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HPH202SMLPG000
Hypertronics Corporation
Board Connector, 202 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal,
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HYPERTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD TIN | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.905 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 202 |
Alternate Parts for HPH202SMLPG000
This table gives cross-reference parts and alternative options found for HPH202SMLPG000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPH202SMLPG000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HPH202SMLPG000 | Hypertac Ltd | Check for Price | Board Connector, 202 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | HPH202SMLPG000 vs HPH202SMLPG000 |